Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LF33ABV

DigiKey Part Number
497-7312-5-ND
Manufacturer
Manufacturer Product Number
LF33ABV
Description
IC REG LINEAR 3.3V 500MA TO220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
Datasheet
 Datasheet
EDA/CAD Models
LF33ABV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tube
Current - Supply (Max)
12 mA
Part Status
Active
PSRR
80dB ~ 65dB (120Hz ~ 65dB)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
16V
Package / Case
TO-220-3
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-220
Voltage Dropout (Max)
0.7V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LF33CVSTMicroelectronics300497-7313-5-ND¥2.69000Parametric Equivalent
In-Stock: 322
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥7.87300¥78.73
50¥6.67880¥333.94
100¥6.30920¥630.92
250¥5.91900¥1,479.75
500¥5.68348¥2,841.74
1,000¥5.48979¥5,489.79
2,500¥5.28522¥13,213.05
5,000¥5.16193¥25,809.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.