
L99MH98-TR | |
|---|---|
DigiKey Part Number | 497-L99MH98-TR-ND - Tape & Reel (TR) 497-L99MH98-TRCT-ND - Cut Tape (CT) 497-L99MH98-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99MH98-TR |
Description | OCTAL HALF-BRIDGE PRE-DRIVER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS SPI 48-VFQFPN (7x7) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6V ~ 28V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - Stepper Bipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Controller - Current Management | Mounting Type Surface Mount |
Output Configuration Pre-Driver - Half Bridge (8) | Package / Case 48-VFQFN Exposed Pad |
Interface SPI | Supplier Device Package 48-VFQFPN (7x7) |
Technology NMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.13000 | ¥48.13 |
| 10 | ¥36.84300 | ¥368.43 |
| 25 | ¥34.01280 | ¥850.32 |
| 100 | ¥30.90580 | ¥3,090.58 |
| 250 | ¥29.68532 | ¥7,421.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥27.02033 | ¥67,550.82 |







