L9524C | |
---|---|
DigiKey Part Number | 497-19138-ND |
Manufacturer | |
Manufacturer Product Number | L9524C |
Description | IC CTRL GLOW PLUG SYSTEM 24-SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Glow Plug Control PMIC 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | L9524C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Glow Plug Control | |
Current - Supply | 5mA | |
Voltage - Supply | 5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
32 | ¥39.60750 | ¥1,267.44 |
96 | ¥34.32750 | ¥3,295.44 |
320 | ¥32.56703 | ¥10,421.45 |
800 | ¥29.22244 | ¥23,377.95 |
1,600 | ¥24.64543 | ¥39,432.69 |
3,200 | ¥23.41313 | ¥74,922.02 |