


L7912CV | |
|---|---|
DigiKey Part Number | 497-1476-5-ND |
Manufacturer | |
Manufacturer Product Number | L7912CV |
Description | IC REG LINEAR -12V 1.5A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L7912CV Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) -12V | Base Product Number |
Voltage Dropout (Max) 1.1V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7912ACV | STMicroelectronics | 1,613 | 497-1475-5-ND | ¥6.04000 | Parametric Equivalent |
| L7912CV-DG | STMicroelectronics | 3,049 | 497-L7912CV-DG-ND | ¥6.70000 | Parametric Equivalent |
| MC7912ACTG | onsemi | 845 | MC7912ACTGOS-ND | ¥6.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.71300 | ¥37.13 |
| 50 | ¥3.09800 | ¥154.90 |
| 100 | ¥2.90690 | ¥290.69 |
| 250 | ¥2.70428 | ¥676.07 |
| 500 | ¥2.58238 | ¥1,291.19 |
| 1,000 | ¥2.48191 | ¥2,481.91 |
| 2,500 | ¥2.37590 | ¥5,939.75 |
| 5,000 | ¥2.31201 | ¥11,560.05 |







