Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L7905CV

DigiKey Part Number
497-1472-5-ND
Manufacturer
Manufacturer Product Number
L7905CV
Description
IC REG LINEAR -5V 1.5A TO220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220
Datasheet
 Datasheet
EDA/CAD Models
L7905CV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 mA
Packaging
Tube
PSRR
60dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
-35V
Supplier Device Package
TO-220
Voltage - Output (Min/Fixed)
-5V
Base Product Number
Voltage Dropout (Max)
1.4V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,306
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥4.11000¥41.10
50¥3.43540¥171.77
100¥3.22610¥322.61
250¥3.00532¥751.33
500¥2.87200¥1,436.00
1,000¥2.76218¥2,762.18
2,500¥2.64633¥6,615.82
5,000¥2.57650¥12,882.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.