Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78M15CDT-TR

DigiKey Part Number
497-1212-2-ND - Tape & Reel (TR)
497-1212-1-ND - Cut Tape (CT)
497-1212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78M15CDT-TR
Description
IC REG LINEAR 15V 500MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
L78M15CDT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
54dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
35V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA178M15FP-E2Rohm Semiconductor89BA178M15FP-E2CT-ND¥7.69000Similar
MC7815BDTRKGonsemi10,121MC7815BDTRKGOSCT-ND¥4.22000Similar
MC7815CDTRKGonsemi4,309MC7815CDTRKGOSCT-ND¥3.89000Similar
MC78M15ABDTRKGonsemi4,735MC78M15ABDTRKGOSCT-ND¥4.80000Similar
MC78M15ACDTRKGonsemi3,468488-MC78M15ACDTRKGCT-ND¥3.97000Similar
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.00200¥30.02
25¥2.68600¥67.15
100¥2.33380¥233.38
250¥2.16608¥541.52
500¥2.06502¥1,032.51
1,000¥1.98166¥1,981.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.16899¥5,422.48
5,000¥2.10971¥10,548.55
7,500¥2.08003¥15,600.22
12,500¥2.04714¥25,589.25
17,500¥2.02790¥35,488.25
25,000¥2.00942¥50,235.50
Manufacturers Standard Package