
L293DD013TR | |
|---|---|
DigiKey Part Number | 497-2937-2-ND - Tape & Reel (TR) 497-2937-1-ND - Cut Tape (CT) 497-2937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L293DD013TR |
Description | IC MTR DRV BIPOLR 4.5-36V 20SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L293DD013TR Models |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 36V |
Part Status Active | Voltage - Load 4.5V ~ 36V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 20-SO |
Interface Parallel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.62000 | ¥71.62 |
| 10 | ¥55.52300 | ¥555.23 |
| 25 | ¥51.51040 | ¥1,287.76 |
| 100 | ¥47.09620 | ¥4,709.62 |
| 250 | ¥46.06216 | ¥11,515.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥42.68066 | ¥42,680.66 |








