IIS328DQ | ||
---|---|---|
DigiKey Part Number | IIS328DQ-ND | |
Manufacturer | ||
Manufacturer Product Number | IIS328DQ | |
Description | ACCELEROMETER 2-8G I2C/SPI 24QFN | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 500Hz 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | IIS328DQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1020 (±2g) ~ 255 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 25Hz ~ 500Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.16V ~ 3.6V | |
Features | Selectable Scale | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-FQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |