HCF4042M013TR | ||
---|---|---|
DigiKey Part Number | 497-1125-2-ND - Tape & Reel (TR) 497-1125-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | HCF4042M013TR | |
Description | IC LATCH QUAD CLOCK D 16-SOIC | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 4:4 IC Differential 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 4:4 | |
Output Type | Differential | |
Voltage - Supply | 3V ~ 20V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 40ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.00244 | ¥7,518.30 |
12,500 | ¥0.93776 | ¥11,722.00 |
25,000 | ¥0.86016 | ¥21,504.00 |
62,500 | ¥0.82782 | ¥51,738.75 |