
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVSPIN32F0601S3 | |
---|---|
DigiKey Part Number | 497-EVSPIN32F0601S3-ND |
Manufacturer | |
Manufacturer Product Number | EVSPIN32F0601S3 |
Description | EVAL BOARD FOR SPIN32F0601S3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SPIN32F0601S3 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | SPIN32F0601S3 | |
Primary Attributes | Sensorless | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk: | 5 |
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥771.41000 | ¥771.41 |
You May Also Be Interested InSee All
8 Items