
STEVAL-IPM15B | |
|---|---|
DigiKey Part Number | 497-16258-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPM15B |
Description | EVAL BOARD FOR STGIB15CH60TS-L |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STGIB15CH60TS-L SLLIMM™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer STMicroelectronics | Utilized IC / Part STGIB15CH60TS-L |
Series | Secondary Attributes Over Current and Temperature Protection |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥672.69000 | ¥672.69 |
| 10 | ¥671.13400 | ¥6,711.34 |





