
EVL6566A-75WES4 | |
|---|---|
DigiKey Part Number | 497-8834-ND |
Manufacturer | |
Manufacturer Product Number | EVL6566A-75WES4 |
Description | EVAL BOARD L6563 L6566A TSM1014 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | L6563, L6566A, TSM1014 - 1 Isolated Output AC/DC, Primary and Secondary Side with PFC Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 19V |
Manufacturer STMicroelectronics | Current - Output 4A |
Packaging Box | Voltage - Input 90 ~ 264 VAC |
Part Status Active | Regulator Topology Flyback |
Main Purpose AC/DC, Primary and Secondary Side with PFC | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part L6563, L6566A, TSM1014 |
Power - Output 75W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,086.98000 | ¥1,086.98 |





