
L6566A | |
|---|---|
DigiKey Part Number | 497-16168-5-ND |
Manufacturer | |
Manufacturer Product Number | L6566A |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6566A Models |
Category | Duty Cycle 70% |
Manufacturer STMicroelectronics | Frequency - Switching 100kHz |
Packaging Tube | Fault Protection Current Limiting, Over Load |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Topology Flyback | Supplier Device Package 16-SO |
Voltage - Start Up 14 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8V ~ 23V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥9.63500 | ¥96.35 |
| 50 | ¥8.21220 | ¥410.61 |
| 100 | ¥7.77210 | ¥777.21 |
| 250 | ¥7.30636 | ¥1,826.59 |
| 500 | ¥7.02570 | ¥3,512.85 |
| 1,000 | ¥6.79471 | ¥6,794.71 |
| 2,500 | ¥6.55080 | ¥16,377.00 |
| 5,000 | ¥6.40382 | ¥32,019.10 |




