EV-VNQ5E160AK | |
---|---|
DigiKey Part Number | 497-13474-ND |
Manufacturer | |
Manufacturer Product Number | EV-VNQ5E160AK |
Description | BOARD EVAL FOR VNQ5E160AK |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | VNQ5E160AK High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | High Side Driver (Internal FET) | |
Embedded | - | |
Utilized IC / Part | VNQ5E160AK | |
Primary Attributes | 4-Channel (Quad) | |
Supplied Contents | Board(s) | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.12000 | ¥108.12 |