EV-VN7050AJ | |
---|---|
DigiKey Part Number | 497-14936-ND |
Manufacturer | |
Manufacturer Product Number | EV-VN7050AJ |
Description | BOARD EVAL FOR VN7050AJ |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | VN7050AJ High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | High Side Driver (Internal FET) | |
Embedded | - | |
Utilized IC / Part | VN7050AJ | |
Primary Attributes | 1-Channel (Single) | |
Supplied Contents | Board(s) | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Box: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |