EMIF03-SIM02C2 | ||
---|---|---|
DigiKey Part Number | 497-10290-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | EMIF03-SIM02C2 | |
Description | FILTER RC(PI) ESD SMD | |
Customer Reference | ||
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 20pF 8-WFBGA, FCBGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 3 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 47, 100 | |
Values | R = 47Ohms, 100Ohms, C = 20pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, FCBGA | |
Size / Dimension | 0.056" L x 0.056" W (1.42mm x 1.42mm) | |
Height | 0.030" (0.76mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.43768 | ¥12,188.40 |
10,000 | ¥2.31580 | ¥23,158.00 |