ECMF02-3HSM6 | ||
---|---|---|
DigiKey Part Number | 497-14179-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ECMF02-3HSM6 | |
Description | CMC 100MA 2LN SMD ESD | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 100mA DCR 5Ohm (Typ) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 5Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.053" W (1.60mm x 1.35mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.86558 | ¥11,193.48 |