E-L9634 | |
---|---|
DigiKey Part Number | E-L9634-ND |
Manufacturer | |
Manufacturer Product Number | E-L9634 |
Description | IC DRIVER BUS ISO 9141 44TQFP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |