TRIAC Standard 600 V 40 A Through Hole TOP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTB41-600BRG

DigiKey Part Number
497-6678-5-ND
Manufacturer
Manufacturer Product Number
BTB41-600BRG
Description
TRIAC 600V 40A TOP3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 40 A Through Hole TOP3
Datasheet
 Datasheet
EDA/CAD Models
BTB41-600BRG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
80 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TOP-3
Current - On State (It (RMS)) (Max)
40 A
Supplier Device Package
TOP3
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
400A, 420A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 511
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.03000¥51.03
30¥28.89800¥866.94
120¥24.02642¥2,883.17
510¥20.45414¥10,431.61
1,020¥19.15079¥19,533.81
2,010¥18.80597¥37,800.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.