Configurable Switch Body Pushbutton, Round Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU11020AB401BA0

DigiKey Part Number
3473-3SU11020AB401BA0-ND
Manufacturer
Manufacturer Product Number
3SU11020AB401BA0
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated
Datasheet
 Datasheet
EDA/CAD Models
3SU11020AB401BA0 Models
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Siemens
Illumination
Illuminated
Series
Actuator Type
Pushbutton, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Siemens, 22mm
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s), Illumination Source
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥971.73000¥971.73
10¥837.91800¥8,379.18
25¥789.76160¥19,744.04
50¥755.09860¥37,754.93
100¥721.89120¥72,189.12
Manufacturers Standard Package