
1301500146 | |
|---|---|
DigiKey Part Number | 1301500146-ND |
Manufacturer | |
Manufacturer Product Number | 1301500146 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating 600VAC, 3 Phase |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Features Chemical Resistant, Flip Lid, Impact Resistant, Push-Twist Lock |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Pin and Sleeve (3P4W) | Approval Agency CSA, UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,872.66000 | ¥1,872.66 |











