Diode Array 1 Pair Series Connection 40 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54SFILMY

DigiKey Part Number
497-12132-2-ND - Tape & Reel (TR)
497-12132-1-ND - Cut Tape (CT)
497-12132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SFILMY
Description
DIODE ARR SCHOTT 40V 300MA SOT23
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54SFILMY Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
STMicroelectronics
Reverse Recovery Time (trr)
5 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
300mA (DC)
Supplier Device Package
SOT-23
Voltage - Forward (Vf) (Max) @ If
900 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54S-AU_R1_000A1Panjit International Inc.1,8113757-BAT54S-AU_R1_000A1CT-ND¥1.24000Similar
RB706D-40T146Rohm Semiconductor4,447RB706D-40T146CT-ND¥7.11000Similar
In-Stock: 11,953
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥1.80300¥18.03
100¥1.12800¥112.80
500¥0.83444¥417.22
1,000¥0.73950¥739.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.61854¥1,855.62
6,000¥0.55750¥3,345.00
9,000¥0.52636¥4,737.24
15,000¥0.49135¥7,370.25
21,000¥0.47061¥9,882.81
30,000¥0.45044¥13,513.20
Manufacturers Standard Package