


BAL-UWB-01E3 | |
|---|---|
DigiKey Part Number | 497-19458-2-ND - Tape & Reel (TR) 497-19458-1-ND - Cut Tape (CT) 497-19458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAL-UWB-01E3 |
Description | BALUN 3GHZ ~ 8GHZ 50 / 100OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3GHz ~ 8GHz 50 / 100Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss (Max) 1.2dB |
Manufacturer STMicroelectronics | Return Loss (Min) 12dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, No Lead |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 3GHz ~ 8GHz | Base Product Number |
Impedance - Unbalanced/Balanced 50 / 100Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.39000 | ¥4.39 |
| 10 | ¥3.96100 | ¥39.61 |
| 25 | ¥3.80960 | ¥95.24 |
| 50 | ¥3.69940 | ¥184.97 |
| 100 | ¥3.59100 | ¥359.10 |
| 250 | ¥3.45112 | ¥862.78 |
| 500 | ¥3.34794 | ¥1,673.97 |
| 1,000 | ¥3.24719 | ¥3,247.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.02232 | ¥15,111.60 |
| 10,000 | ¥2.92942 | ¥29,294.20 |
| 15,000 | ¥2.87616 | ¥43,142.40 |
| 25,000 | ¥2.81023 | ¥70,255.75 |






