RF Balun 3GHz ~ 8GHz 1:2 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS2-83+

DigiKey Part Number
3157-NCS2-83+TR-ND - Tape & Reel (TR)
3157-NCS2-83+CT-ND - Cut Tape (CT)
3157-NCS2-83+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS2-83+
Description
1:2 LTCC TRANSFORMER, 3000 - 800
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Balun 3GHz ~ 8GHz 1:2 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
12°
Manufacturer
Mini-Circuits
Insertion Loss (Max)
1.9dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
10dB
Part Status
Active
Package / Case
0805 (2012 Metric), 6 PC Pad
Frequency Range
3GHz ~ 8GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,604
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.03000¥130.03
20¥12.91700¥258.34
100¥12.29710¥1,229.71
200¥11.67710¥2,335.42
500¥11.33090¥5,665.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.61039¥19,220.78
4,000¥9.50708¥38,028.32
6,000¥9.40369¥56,422.14
10,000¥9.25728¥92,572.80
Manufacturers Standard Package