74VCXH1632245TBR | |
---|---|
DigiKey Part Number | 497-4146-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VCXH1632245TBR |
Description | IC TRANS DUAL 16BIT RES 42TFBGA |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 42-TFBGA (4x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA; 18mA, 18mA | |
Voltage - Supply | 1.65V ~ 2.7V, 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-TFBGA | |
Supplier Device Package | 42-TFBGA (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.45370 | ¥40,361.10 |
6,000 | ¥12.94792 | ¥77,687.52 |