74LVX273TTR | |
---|---|
DigiKey Part Number | 497-7116-2-ND - Tape & Reel (TR) 497-7116-1-ND - Cut Tape (CT) 497-7116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX273TTR |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 90 MHz | |
Max Propagation Delay @ V, Max CL | 14.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.97100 | ¥79.71 |
25 | ¥7.56920 | ¥189.23 |
100 | ¥6.21690 | ¥621.69 |
250 | ¥5.81156 | ¥1,452.89 |
500 | ¥5.13576 | ¥2,567.88 |
1,000 | ¥4.05451 | ¥4,054.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.78421 | ¥9,460.52 |
5,000 | ¥3.59500 | ¥17,975.00 |
12,500 | ¥3.45985 | ¥43,248.12 |