Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STIRRI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Universal | |
Form | Syringe, 0.35 oz (10g), 10cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.80000 | ¥130.80 |
2 | ¥117.71500 | ¥235.43 |
3 | ¥111.17000 | ¥333.51 |
5 | ¥104.64000 | ¥523.20 |
10 | ¥98.10400 | ¥981.04 |
25 | ¥91.56120 | ¥2,289.03 |
50 | ¥71.94060 | ¥3,597.03 |