SS71800-049F | ||
---|---|---|
DigiKey Part Number | 380-1443-ND | |
Manufacturer | ||
Manufacturer Product Number | SS71800-049F | |
Description | CONN MOD JACK | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 | |
Datasheet | Datasheet | |
EDA/CAD Models | SS71800-049F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 6 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.39000 | ¥128.39 |
16 | ¥113.82250 | ¥1,821.16 |
32 | ¥109.44594 | ¥3,502.27 |
64 | ¥105.06938 | ¥6,724.44 |
112 | ¥99.23196 | ¥11,113.98 |
256 | ¥90.47629 | ¥23,161.93 |
512 | ¥84.63900 | ¥43,335.17 |
1,008 | ¥77.63444 | ¥78,255.52 |