SS66800-017F | ||
---|---|---|
DigiKey Part Number | 380-1159-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SS66800-017F | |
Description | CONN MOD JACK 8P8C R/A UNSHLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | SS66800-017F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.95000 | ¥52.95 |
18 | ¥47.86056 | ¥861.49 |
27 | ¥45.21222 | ¥1,220.73 |
54 | ¥44.11000 | ¥2,381.94 |
108 | ¥41.90491 | ¥4,525.73 |
252 | ¥37.49393 | ¥9,448.47 |
504 | ¥35.28829 | ¥17,785.30 |
1,008 | ¥30.87732 | ¥31,124.34 |
2,502 | ¥29.33345 | ¥73,392.29 |