SS65100-030G | |
---|---|
DigiKey Part Number | SS65100-030G-ND |
Manufacturer | |
Manufacturer Product Number | SS65100-030G |
Description | CONN MOD JACK 10P10C VERT UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, EPP918A, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Base Product Number |