SS65100-024F | |
---|---|
DigiKey Part Number | 380-1317-ND |
Manufacturer | |
Manufacturer Product Number | SS65100-024F |
Description | CONN MOD JACK 8P8C VERT SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS65100-024F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥18.82400 | ¥188.24 |
25 | ¥17.82760 | ¥445.69 |
40 | ¥17.41200 | ¥696.48 |
80 | ¥16.58288 | ¥1,326.63 |
240 | ¥14.51004 | ¥3,482.41 |
480 | ¥14.09546 | ¥6,765.82 |
960 | ¥12.02259 | ¥11,541.69 |
2,400 | ¥11.19345 | ¥26,864.28 |