SS-90000-008 | ||
---|---|---|
DigiKey Part Number | 380-SS-90000-008-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-90000-008 | |
Description | CONN RJ45 / USB 3.0 TYPE A JACK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-90000-008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Yellow, Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.76000 | ¥37.76 |
10 | ¥34.25800 | ¥342.58 |
25 | ¥32.44320 | ¥811.08 |
40 | ¥31.69025 | ¥1,267.61 |
80 | ¥30.18063 | ¥2,414.45 |
230 | ¥26.40839 | ¥6,073.93 |
440 | ¥25.65366 | ¥11,287.61 |
1,000 | ¥21.88111 | ¥21,881.11 |
3,000 | ¥20.37207 | ¥61,116.21 |