SS-728804SFR1-A-NF | |
---|---|
DigiKey Part Number | 380-1224-ND |
Manufacturer | |
Manufacturer Product Number | SS-728804SFR1-A-NF |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-728804SFR1-A-NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Guide, Filter | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.65000 | ¥111.65 |
10 | ¥98.94700 | ¥989.47 |
32 | ¥95.14375 | ¥3,044.60 |
64 | ¥91.33797 | ¥5,845.63 |
96 | ¥86.26396 | ¥8,281.34 |
256 | ¥78.65262 | ¥20,135.07 |
448 | ¥73.57828 | ¥32,963.07 |
960 | ¥67.48904 | ¥64,789.48 |