SS-718804S-A-NF | ||
---|---|---|
DigiKey Part Number | SS-718804S-A-NF-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-718804S-A-NF | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-718804S-A-NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.97000 | ¥95.97 |
10 | ¥85.04900 | ¥850.49 |
32 | ¥81.77531 | ¥2,616.81 |
64 | ¥78.50313 | ¥5,024.20 |
96 | ¥74.14240 | ¥7,117.67 |
256 | ¥67.60012 | ¥17,305.63 |
448 | ¥63.23873 | ¥28,330.95 |
960 | ¥58.00528 | ¥55,685.07 |