SS-700810S-A-NF-BB-50 | |
---|---|
DigiKey Part Number | SS-700810S-A-NF-BB-50-ND |
Manufacturer | |
Manufacturer Product Number | SS-700810S-A-NF-BB-50 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-700810S-A-NF-BB-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.44100 | ¥94.41 |
25 | ¥9.03680 | ¥225.92 |
40 | ¥8.83525 | ¥353.41 |
80 | ¥8.43300 | ¥674.64 |
230 | ¥7.63039 | ¥1,754.99 |
560 | ¥7.07030 | ¥3,959.37 |