SS-6488S-A-PG4-BA-50 | ||
---|---|---|
DigiKey Part Number | 380-1474-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-6488S-A-PG4-BA-50 | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-6488S-A-PG4-BA-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥14.88400 | ¥148.84 |
25 | ¥14.25160 | ¥356.29 |
40 | ¥13.93525 | ¥557.41 |
80 | ¥13.30325 | ¥1,064.26 |
240 | ¥12.03592 | ¥2,888.62 |
480 | ¥11.08569 | ¥5,321.13 |
960 | ¥9.50198 | ¥9,121.90 |
2,400 | ¥8.86853 | ¥21,284.47 |