SS-641010-NF-K1 | ||
---|---|---|
DigiKey Part Number | 380-1310-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-641010-NF-K1 | |
Description | CONN MOD JACK 10P10C R/A SHLDED | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-641010-NF-K1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Keyed | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.50400 | ¥135.04 |
35 | ¥12.92857 | ¥452.50 |
70 | ¥12.64129 | ¥884.89 |
105 | ¥12.06619 | ¥1,266.95 |
280 | ¥10.91725 | ¥3,056.83 |
525 | ¥10.05543 | ¥5,279.10 |
1,015 | ¥8.61893 | ¥8,748.21 |
2,520 | ¥8.04435 | ¥20,271.76 |