SS-611515-LF-P-26-4/6 | |
---|---|
DigiKey Part Number | SS-611515-LF-P-26-4/6-ND |
Manufacturer | |
Manufacturer Product Number | SS-611515-LF-P-26-4/6 |
Description | CONN MOD JACK 15P15C R/A SHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 15p15c 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack, Compu-Shield | |
Number of Positions/Contacts | 15p15c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Flange, Keyed | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Base Product Number |