SS-611010-LF-P-1-4/6 | ||
---|---|---|
DigiKey Part Number | SS-611010-LF-P-1-4/6-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-611010-LF-P-1-4/6 | |
Description | CONN MOD JACK 10P10C R/A SHLD | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Jack, Compu-Shield | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Flange, Keyed | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |