SS-52400-004 | ||
---|---|---|
DigiKey Part Number | 380-SS-52400-004TR-ND - Tape & Reel (TR) 380-SS-52400-004CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SS-52400-004 | |
Description | CONN USB 3.1 IP67 TYPE C | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 1.5A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥38.01700 | ¥380.17 |
25 | ¥36.00960 | ¥900.24 |
50 | ¥35.17220 | ¥1,758.61 |
100 | ¥33.49740 | ¥3,349.74 |
250 | ¥29.31032 | ¥7,327.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥28.47283 | ¥19,930.98 |
1,400 | ¥24.28566 | ¥33,999.92 |
2,100 | ¥23.44820 | ¥49,241.22 |
3,500 | ¥22.61075 | ¥79,137.62 |