SC-2AAE010F | |
---|---|
DigiKey Part Number | 380-1423-ND |
Manufacturer | |
Manufacturer Product Number | SC-2AAE010F |
Description | CBL USB2.0 A PLUG TO A PLUG 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.30000 | ¥35.30 |
10 | ¥32.07600 | ¥320.76 |
25 | ¥30.38000 | ¥759.50 |
50 | ¥29.67220 | ¥1,483.61 |
150 | ¥28.25893 | ¥4,238.84 |
300 | ¥24.72677 | ¥7,418.03 |
600 | ¥24.02018 | ¥14,412.11 |
1,050 | ¥20.48778 | ¥21,512.17 |
2,550 | ¥19.07485 | ¥48,640.87 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/455/504/MFG_SC-AMale-AMale_Beige_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/455/504/MFG_SC-AMale-AMale_Beige_tmb.jpg)