110041665 | ||
---|---|---|
DigiKey Part Number | 96-110041665-ND | |
Manufacturer | ||
Manufacturer Product Number | 110041665 | |
Description | SPARE PART HEATING ELEMENT HL 18 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heating Element | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Heating Element | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Heat Gun | |
Compatible Tools | HL1820S | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥835.77000 | ¥835.77 |
5 | ¥785.11400 | ¥3,925.57 |
10 | ¥759.78800 | ¥7,597.88 |
25 | ¥734.46200 | ¥18,361.55 |