



USBAUB1MLA | |
|---|---|
DigiKey Part Number | 5214-USBAUB1MLA-ND |
Manufacturer | |
Manufacturer Product Number | USBAUB1MLA |
Description | 3 FT MICRO-USB CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Left Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.56000 | ¥67.56 |
| 10 | ¥57.39900 | ¥573.99 |
| 30 | ¥53.11300 | ¥1,593.39 |
| 50 | ¥51.23200 | ¥2,561.60 |
| 100 | ¥48.78660 | ¥4,878.66 |
| 250 | ¥45.73300 | ¥11,433.25 |
| 500 | ¥43.55180 | ¥21,775.90 |
| 1,000 | ¥41.47538 | ¥41,475.38 |




