USB 2.0 Cable A Male to Micro B Male, Right Angle 3.28' (1.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBAUB1MRA

DigiKey Part Number
5214-USBAUB1MRA-ND
Manufacturer
Manufacturer Product Number
USBAUB1MRA
Description
3 FT MICRO-USB CHARGING CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male, Right Angle 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
24 AWG, 30 AWG
Part Status
Active
Shielding
Unshielded
Configuration
Color
Black
Length
3.28' (1.00m)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Factory Stock: 143
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.39000¥68.39
10¥58.12200¥581.22
25¥54.47960¥1,361.99
50¥51.87760¥2,593.88
100¥49.40170¥4,940.17
250¥46.30932¥11,577.33
500¥44.10058¥22,050.29
1,000¥41.99802¥41,998.02
Manufacturers Standard Package