
USB3SEXT2MBK | |
|---|---|
DigiKey Part Number | 5214-USB3SEXT2MBK-ND |
Manufacturer | |
Manufacturer Product Number | USB3SEXT2MBK |
Description | 2M BLACK SUPERSPEED USB 3.0 EXTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.56' (2.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.09000 | ¥140.09 |
| 10 | ¥119.03000 | ¥1,190.30 |
| 25 | ¥111.57200 | ¥2,789.30 |
| 50 | ¥106.24800 | ¥5,312.40 |
| 100 | ¥101.17840 | ¥10,117.84 |
| 250 | ¥94.84892 | ¥23,712.23 |
| 500 | ¥90.32672 | ¥45,163.36 |




