
USB3SEXT1MBK | |
|---|---|
DigiKey Part Number | 5214-USB3SEXT1MBK-ND |
Manufacturer | |
Manufacturer Product Number | USB3SEXT1MBK |
Description | 1M BLACK SUPERSPEED USB 3.0 (5GB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.36000 | ¥116.36 |
| 10 | ¥98.88400 | ¥988.84 |
| 25 | ¥92.68680 | ¥2,317.17 |
| 50 | ¥88.26080 | ¥4,413.04 |
| 100 | ¥84.04960 | ¥8,404.96 |
| 250 | ¥78.79056 | ¥19,697.64 |
| 500 | ¥75.03418 | ¥37,517.09 |
| 1,000 | ¥71.45757 | ¥71,457.57 |



