USB 2.0 Cable A Female to A Male 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Female to A Male 10.00' (3.05m) Shielded
USBEXTAA10BK
USBEXTAA10BK

USBEXTAA10BK

DigiKey Part Number
5214-USBEXTAA10BK-ND
Manufacturer
Manufacturer Product Number
USBEXTAA10BK
Description
10 FT USB EXTENSION CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Retail Package
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
10.00' (3.05m)
Features
Extension Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 418
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.51000¥85.51
10¥72.63500¥726.35
30¥67.21567¥2,016.47
50¥64.83520¥3,241.76
100¥61.73970¥6,173.97
250¥57.87640¥14,469.10
500¥55.11606¥27,558.03
1,000¥52.48834¥52,488.34
Manufacturers Standard Package