USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 1.60' (487.7mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB31CCTLKV50CM

DigiKey Part Number
5214-USB31CCTLKV50CM-ND
Manufacturer
Manufacturer Product Number
USB31CCTLKV50CM
Description
20" TOP SCREW LOCKING USB C
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 1.60' (487.7mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Mfr
Transfer Rate
10Gbps
Packaging
Bag
Wire Gauge
30 AWG, 32 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black, Gray
Length
1.60' (487.7mm)
Features
1 Screw Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 95
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.63000¥135.63
10¥115.29200¥1,152.92
25¥108.07240¥2,701.81
50¥102.91340¥5,145.67
100¥98.00280¥9,800.28
250¥91.87172¥22,967.93
500¥87.49144¥43,745.72
Manufacturers Standard Package