
USB31CCTLKV1M | |
|---|---|
DigiKey Part Number | 5214-USB31CCTLKV1M-ND |
Manufacturer | |
Manufacturer Product Number | USB31CCTLKV1M |
Description | 3FT/1M TOP SCREW LOCKING USB C C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Mfr | Transfer Rate 10Gbps |
Packaging Bag | Wire Gauge 30 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥291.43000 | ¥291.43 |
| 10 | ¥247.68600 | ¥2,476.86 |
| 25 | ¥232.18200 | ¥5,804.55 |
| 50 | ¥221.10500 | ¥11,055.25 |
| 100 | ¥210.55990 | ¥21,055.99 |
| 250 | ¥197.39292 | ¥49,348.23 |




