
US-CPCP-12002 | |
|---|---|
DigiKey Part Number | 4827-US-CPCP-12002-ND |
Manufacturer | |
Manufacturer Product Number | US-CPCP-12002 |
Description | USB 3.2 GEN 1 TYPE C CABLE, DOUB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable C Male to C Male 3.94' (1.20m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 22 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.94' (1.20m) | Features 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥230.64000 | ¥230.64 |
| 10 | ¥195.99300 | ¥1,959.93 |
| 30 | ¥181.37767 | ¥5,441.33 |
| 60 | ¥172.72333 | ¥10,363.40 |
| 120 | ¥164.48592 | ¥19,738.31 |
| 270 | ¥155.34841 | ¥41,944.07 |
| 510 | ¥148.54133 | ¥75,756.08 |







